There are no models available for this part yet.
Overview of JANS2N2484UBC by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for JANS2N2484UBC by Microsemi Corporation
Part Data Attributes for JANS2N2484UBC by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
CERAMIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
225
|
JESD-30 Code
|
R-CDSO-N3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.36 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/376
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANS2N2484UBC
This table gives cross-reference parts and alternative options found for JANS2N2484UBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2484UBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2484UBC | Transistor, | Semicoa Semiconductors | JANS2N2484UBC vs JANTX2N2484UBC |
2N2484UBC | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JANS2N2484UBC vs 2N2484UBC |
JANSL2N2484UBC | Transistor, | Semicoa Semiconductors | JANS2N2484UBC vs JANSL2N2484UBC |
JANS2N2484UBC | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANS2N2484UBC vs JANS2N2484UBC |
2N2484UBC | Small Signal Bipolar Transistor, | VPT Components | JANS2N2484UBC vs 2N2484UBC |
JANTXV2N2484UBC | Transistor, | Semicoa Semiconductors | JANS2N2484UBC vs JANTXV2N2484UBC |
JAN2N2484UBC | Transistor, | Semicoa Semiconductors | JANS2N2484UBC vs JAN2N2484UBC |
JANSF2N4261UB | Transistor, | Semicoa Semiconductors | JANS2N2484UBC vs JANSF2N4261UB |
JANS2N2484UBC | Transistor, | Semicoa Semiconductors | JANS2N2484UBC vs JANS2N2484UBC |
Related Parts for JANS2N2484UBC
-
JANS2N2484UASmall Signal Bipolar Transistors
-
JANS1N5811USRectifier Diodes
-
JANTX2N6845Power Field-Effect Transistors
-
JAN2N6353Power Bipolar Transistors
-
CRCW04025K10FKTDFixed Resistors
-
JAN1N6108Transient Suppressors
-
JANS1N6310Zener Diodes
-
M80-8662622Headers and Edge Type Connectors
-
JANTX4N22UOptocoupler