Part Details for JANS2N2904 by Microchip Technology Inc
Overview of JANS2N2904 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2904-ND
|
DigiKey | TRANS PNP 60V 1UA TO39 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.6406 | Buy Now |
DISTI #
JANS2N2904
|
Avnet Americas | Trans GP BJT PNP 40V 600mA 3-Pin TO-39 Bag - Bulk (Alt: JANS2N2904) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$84.5000 / $94.6400 | Buy Now |
DISTI #
579-JANS2N2904
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$94.6400 | Order Now |
DISTI #
JANS2N2904
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$94.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$82.8100 / $221.0000 | Buy Now | |
DISTI #
JANS2N2904
|
Avnet Americas | Trans GP BJT PNP 40V 600mA 3-Pin TO-39 Bag - Bulk (Alt: JANS2N2904) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$84.5000 / $94.6400 | Buy Now |
DISTI #
JANS2N2904
|
Avnet Americas | Trans GP BJT PNP 40V 600mA 3-Pin TO-39 Bag - Bulk (Alt: JANS2N2904) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$84.5000 / $94.6400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$82.4400 / $96.5700 | Buy Now |
|
Master Electronics | 0 |
|
$82.8100 / $221.0000 | Buy Now |
Part Details for JANS2N2904
JANS2N2904 CAD Models
JANS2N2904 Part Data Attributes
|
JANS2N2904
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2904
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/290 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANS2N2904
This table gives cross-reference parts and alternative options found for JANS2N2904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2904G4 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2904 vs 2N2904G4 |
JANTXV2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | CRYSTALONICS Inc | JANS2N2904 vs JANTXV2N2904 |
JAN2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JANS2N2904 vs JAN2N2904 |
JAN2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JANS2N2904 vs JAN2N2904 |
2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N2904 vs 2N2904 |
2N2904 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5 | Texas Instruments | JANS2N2904 vs 2N2904 |
2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semiconductor Technology Inc | JANS2N2904 vs 2N2904 |
JANTX2N2904 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | Motorola Mobility LLC | JANS2N2904 vs JANTX2N2904 |
2N2904 | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39, | Baneasa SA | JANS2N2904 vs 2N2904 |
2N2904 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Diodes Incorporated | JANS2N2904 vs 2N2904 |