Part Details for JANS2N2904 by VPT Components
Overview of JANS2N2904 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANS2N2904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2904
|
Avnet Americas | Trans GP BJT PNP 40V 600mA 3-Pin TO-39 Bag - Bulk (Alt: JANS2N2904) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8557 / $59.1927 | Buy Now |
DISTI #
JANS2N2904
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/290 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$74.3900 | Buy Now |
DISTI #
JANS2N2904
|
Avnet Americas | Trans GP BJT PNP 40V 600mA 3-Pin TO-39 Bag - Bulk (Alt: JANS2N2904) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8557 / $59.1927 | Buy Now |
DISTI #
JANS2N2904
|
Avnet Americas | Trans GP BJT PNP 40V 600mA 3-Pin TO-39 Bag - Bulk (Alt: JANS2N2904) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8557 / $59.1927 | Buy Now |
Part Details for JANS2N2904
JANS2N2904 CAD Models
JANS2N2904 Part Data Attributes
|
JANS2N2904
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS2N2904
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |