Transistors
JANS2N2906A
Description: Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN

Overview of JANS2N2906A by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANS2N2906A by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANS2N2906A
Avnet Americas Switching - Bulk (Alt: JANS2N2906A) Min Qty: 50 Package Multiple: 50 Container: Bulk 0
  • 50 $37.0825
  • 100 $32.9130
  • 200 $32.0850
  • 300 $31.2570
  • 400 $30.4290
  • 500 $29.6010
  • 5,000 $28.7730
$28.7730 / $37.0825 Buy Now

CAD Models for JANS2N2906A by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N2906A by Semicoa Semiconductors

JANS2N2906A
Semicoa Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Qualified
Reference Standard
MIL-19500/291M
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Want to compare parts?
  1. JANS2N2906A
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN
    VS

Alternate Parts for JANS2N2906A

This table gives cross-reference parts and alternative options found for JANS2N2906A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2906A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Semicoa Semiconductors JANS2N2906A vs JAN2N2906AL
JANTXV2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Motorola Semiconductor Products JANS2N2906A vs JANTXV2N2906A
JANTX2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Semicoa Semiconductors JANS2N2906A vs JANTX2N2906AL
2N2906ALE3 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation JANS2N2906A vs 2N2906ALE3
2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Raytheon Semiconductor JANS2N2906A vs 2N2906A
2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN International Devices Inc JANS2N2906A vs 2N2906A
JANTXV2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon National Semiconductor Corporation JANS2N2906A vs JANTXV2N2906A
2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Space Power Electronics Inc JANS2N2906A vs 2N2906A
JANS2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Semicoa Semiconductors JANS2N2906A vs JANS2N2906AL
2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Microchip Technology Inc JANS2N2906A vs 2N2906A
Part Number Description Manufacturer Compare
JANTX2N2906A 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, 3 PIN Motorola Mobility LLC JANS2N2906A vs JANTX2N2906A
2N2906AG4 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N2906A vs 2N2906AG4
JANTXV2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN CRYSTALONICS Inc JANS2N2906A vs JANTXV2N2906A
JANTXV2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Micropac Industries Inc JANS2N2906A vs JANTXV2N2906A
JANTX2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon National Semiconductor Corporation JANS2N2906A vs JANTX2N2906A
2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, METAL CAN-3 SPC Multicomp JANS2N2906A vs 2N2906A
JANTX2N2906A 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, 3 PIN Texas Instruments JANS2N2906A vs JANTX2N2906A
2N2906AG4 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors JANS2N2906A vs 2N2906AG4
2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN TDK Micronas GmbH JANS2N2906A vs 2N2906A
JAN2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Microchip Technology Inc JANS2N2906A vs JAN2N2906AL

Related Parts for JANS2N2906A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N2906A by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N2906A by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANS2N2906A would you like to use for your alert(s)?
  • Please alert me when JANS2N2906A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N2906A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N2906A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N2906A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N2906A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N2906A by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: