Part Details for JANS2N2907A by Freescale Semiconductor
Overview of JANS2N2907A by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N2907A
JANS2N2907A CAD Models
JANS2N2907A Part Data Attributes
|
JANS2N2907A
Freescale Semiconductor
Buy Now
|
Compare Parts:
JANS2N2907A
Freescale Semiconductor
TRANSISTOR,BJT,PNP,60V V(BR)CEO,600MA I(C),TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |