Part Details for JANS2N2907AUBC/TR by Microchip Technology Inc
Overview of JANS2N2907AUBC/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2907AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9086
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANS2N2907AUBC/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$165.7200 / $185.6100 | Buy Now |
DISTI #
150-JANS2N2907AUBC/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.6106 | Buy Now |
DISTI #
JANS2N2907AUBC/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANS2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$165.7200 / $185.6100 | Buy Now |
DISTI #
579-JANS2N2907AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$185.6100 | Order Now |
DISTI #
JANS2N2907AUBC/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$185.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$165.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$167.5400 / $458.9300 | Buy Now | |
DISTI #
JANS2N2907AUBC/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANS2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$165.7200 / $185.6100 | Buy Now |
DISTI #
JANS2N2907AUBC/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANS2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$165.7200 / $185.6100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$161.6800 / $189.4000 | Buy Now |
Part Details for JANS2N2907AUBC/TR
JANS2N2907AUBC/TR CAD Models
JANS2N2907AUBC/TR Part Data Attributes
|
JANS2N2907AUBC/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2907AUBC/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 9A604.X | |
HTS Code | 8541.21.00.40 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |