Part Details for JANS2N2907AUBG by STMicroelectronics
Overview of JANS2N2907AUBG by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2907AUBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2907AUBG
|
Avnet Americas | Trans GP BJT PNP 60V 0.5A 4-Pin LCC-3UB Waffle - Bulk (Alt: JANS2N2907AUBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANS2N2907AUBG
|
Avnet Americas | Trans GP BJT PNP 60V 0.5A 4-Pin LCC-3UB Waffle - Bulk (Alt: JANS2N2907AUBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANS2N2907AUBG
|
Avnet Americas | Trans GP BJT PNP 60V 0.5A 4-Pin LCC-3UB Waffle - Bulk (Alt: JANS2N2907AUBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS2N2907AUBG
JANS2N2907AUBG CAD Models
JANS2N2907AUBG Part Data Attributes
|
JANS2N2907AUBG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANS2N2907AUBG
STMicroelectronics
Rad-Hard 60 V, 0.6 A PNP transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, UB-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |