Part Details for JANS2N3637L by Microchip Technology Inc
Overview of JANS2N3637L by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3637L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4704
|
Newark | 175 V Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANS2N3637L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6000 / $100.3500 | Buy Now |
DISTI #
JANS2N3637L-ND
|
DigiKey | TRANS PNP 175V 1A TO5 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.3506 | Buy Now |
DISTI #
JANS2N3637L
|
Avnet Americas | Transistor GP BJT PNP 175V 1A 3-Pin TO-5 - Bulk (Alt: JANS2N3637L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6000 / $100.3500 | Buy Now |
DISTI #
JANS2N3637L
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
74 Alternates Available |
|
$100.3500 | Buy Now |
|
Onlinecomponents.com | 74 Factory Stock |
|
$87.8100 / $234.3400 | Buy Now | |
DISTI #
JANS2N3637L
|
Avnet Americas | Transistor GP BJT PNP 175V 1A 3-Pin TO-5 - Bulk (Alt: JANS2N3637L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6000 / $100.3500 | Buy Now |
|
Ameya Holding Limited | 8 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$87.4100 / $102.4000 | Buy Now |
DISTI #
JANS2N3637L
|
EBV Elektronik | Transistor GP BJT PNP 175V 1A 3-Pin TO-5 (Alt: JANS2N3637L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 74 Factory Stock |
|
$87.8100 / $234.3400 | Buy Now |
Part Details for JANS2N3637L
JANS2N3637L CAD Models
JANS2N3637L Part Data Attributes:
|
JANS2N3637L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3637L
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 175 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/357 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for JANS2N3637L
This table gives cross-reference parts and alternative options found for JANS2N3637L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3637L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3637 | 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | JANS2N3637L vs 2N3637 |
JAN2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANS2N3637L vs JAN2N3637 |
2N3637.MOD | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | JANS2N3637L vs 2N3637.MOD |
JANTXV2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JANS2N3637L vs JANTXV2N3637 |
JANTX2N3637 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, | Raytheon Semiconductor | JANS2N3637L vs JANTX2N3637 |
2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANS2N3637L vs 2N3637 |
JANTX2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Motorola Semiconductor Products | JANS2N3637L vs JANTX2N3637L |
2N3637.MODG4 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | JANS2N3637L vs 2N3637.MODG4 |
JAN2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANS2N3637L vs JAN2N3637L |
JANSR2N3637 | Small Signal Bipolar Transistor, 1A I(C), PNP, TO-39, TO-39, 3 PIN | Microsemi Corporation | JANS2N3637L vs JANSR2N3637 |