Part Details for JANS2N5151U3 by Microchip Technology Inc
Overview of JANS2N5151U3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N5151U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4418
|
Newark | Power Bjt U3 Rohs Compliant: Yes |Microchip JANS2N5151U3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.5000 / $269.3600 | Buy Now |
DISTI #
150-JANS2N5151U3-ND
|
DigiKey | POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.3620 | Buy Now |
DISTI #
JANS2N5151U3
|
Avnet Americas | Transistor BJT PNP 80V 2A 3-Pin U3 - Bulk (Alt: JANS2N5151U3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$240.5000 / $269.3600 | Buy Now |
DISTI #
579-JANS2N5151U3
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$269.3600 | Order Now |
DISTI #
JANS2N5151U3
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$269.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$240.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$243.1300 / $666.0000 | Buy Now | |
DISTI #
JANS2N5151U3
|
Avnet Americas | Transistor BJT PNP 80V 2A 3-Pin U3 - Bulk (Alt: JANS2N5151U3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$240.5000 / $269.3600 | Buy Now |
|
NAC | Power BJT, U3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$234.6300 / $274.8600 | Buy Now |
|
Master Electronics | 0 |
|
$243.1300 / $666.0000 | Buy Now |
Part Details for JANS2N5151U3
JANS2N5151U3 CAD Models
JANS2N5151U3 Part Data Attributes:
|
JANS2N5151U3
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANS2N5151U3
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for JANS2N5151U3
This table gives cross-reference parts and alternative options found for JANS2N5151U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5151U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5151U3 | Power Bipolar Transistor, | VPT Components | JANS2N5151U3 vs JANS2N5151U3 |
JAN2N5151U3 | Power Bipolar Transistor, | VPT Components | JANS2N5151U3 vs JAN2N5151U3 |
JANTXV2N5151U3 | Power Bipolar Transistor, | VPT Components | JANS2N5151U3 vs JANTXV2N5151U3 |
JANTX2N5151U3 | Power Bipolar Transistor, | VPT Components | JANS2N5151U3 vs JANTX2N5151U3 |
JANTXV2N5151U3 | Transistor | Microchip Technology Inc | JANS2N5151U3 vs JANTXV2N5151U3 |