Part Details for JANS2N5154U3/TR by Microchip Technology Inc
Overview of JANS2N5154U3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N5154U3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4739
|
Newark | Power Bjt U3 Rohs Compliant: Yes |Microchip JANS2N5154U3/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.4200 / $204.3000 | Buy Now |
DISTI #
150-JANS2N5154U3/TR-ND
|
DigiKey | TRANS NPN 80V 0.001A U3 Min Qty: 50 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$204.3006 | Buy Now |
DISTI #
JANS2N5154U3/TR
|
Avnet Americas | Trans GP BJT NPN 80V 2A 3-Pin SMD-0.5 - Tape and Reel (Alt: JANS2N5154U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$182.4200 / $204.3000 | Buy Now |
DISTI #
579-JANS2N5154U3/TR
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$204.3000 | Order Now |
DISTI #
JANS2N5154U3/TR
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$204.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.4100 / $505.1400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$177.9600 / $208.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$184.4100 / $505.1400 | Buy Now |