Part Details for JANS2N5339U3 by Microsemi Corporation
Overview of JANS2N5339U3 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N5339U3
JANS2N5339U3 CAD Models
JANS2N5339U3 Part Data Attributes
|
JANS2N5339U3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS2N5339U3
Microsemi Corporation
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-276AA | |
Package Description | SMD5, 3 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/560 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N5339U3
This table gives cross-reference parts and alternative options found for JANS2N5339U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5339U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5339U3 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5339U3 vs JANS2N5339U3 |
JANTX2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD5, 3 PIN | Microsemi Corporation | JANS2N5339U3 vs JANTX2N5339U3 |
JANTXV2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD5, 3 PIN | Microsemi Corporation | JANS2N5339U3 vs JANTXV2N5339U3 |
JANSR2N5339U3 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5339U3 vs JANSR2N5339U3 |
JANS2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA | Microchip Technology Inc | JANS2N5339U3 vs JANS2N5339U3 |
JAN2N5339U3 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD5, 3 PIN | Microsemi Corporation | JANS2N5339U3 vs JAN2N5339U3 |