Part Details for JANS2N5794UC by Microchip Technology Inc
Overview of JANS2N5794UC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N5794UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2563
|
Newark | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JANS2N5794UC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.8200 / $349.2300 | Buy Now |
DISTI #
150-JANS2N5794UC-ND
|
DigiKey | DUAL SMALL-SIGNAL BJT Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.2324 | Buy Now |
DISTI #
JANS2N5794UC
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 600mA 6-Pin CLCC - Bulk (Alt: JANS2N5794UC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$311.8200 / $349.2300 | Buy Now |
DISTI #
579-JANS2N5794UC
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$349.2300 | Order Now |
DISTI #
JANS2N5794UC
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$349.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$311.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$312.0100 / $892.2600 | Buy Now | |
DISTI #
JANS2N5794UC
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 600mA 6-Pin CLCC - Bulk (Alt: JANS2N5794UC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$311.8200 / $349.2300 | Buy Now |
|
NAC | Dual Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$304.2100 / $356.3600 | Buy Now |
|
Master Electronics | 0 |
|
$312.0100 / $892.2600 | Buy Now |