Part Details for JANSD2N2219 by Microchip Technology Inc
Overview of JANSD2N2219 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSD2N2219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5564
|
Newark | Rh Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANSD2N2219 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3500 / $114.6300 | Buy Now |
DISTI #
150-JANSD2N2219-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.6304 | Buy Now |
DISTI #
JANSD2N2219
|
Avnet Americas | Trans GP BJT NPN 30V 800mA 3-Pin TO-39 T/R - Bulk (Alt: JANSD2N2219) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$102.3500 / $114.6300 | Buy Now |
DISTI #
579-JANSD2N2219
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$114.6300 | Order Now |
DISTI #
JANSD2N2219
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$114.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$102.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$100.3000 / $267.6800 | Buy Now | |
|
NAC | RH Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$99.8500 / $116.9700 | Buy Now |
|
Master Electronics | 0 |
|
$100.3000 / $267.6800 | Buy Now |