Part Details for JANSD2N2221AUA by Microchip Technology Inc
Overview of JANSD2N2221AUA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSD2N2221AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5569
|
Newark | Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSD2N2221AUA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1100 / $150.2000 | Buy Now |
DISTI #
150-JANSD2N2221AUA-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.2006 | Buy Now |
DISTI #
JANSD2N2221AUA
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 4-Pin SMD T/R - Bulk (Alt: JANSD2N2221AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$134.1100 / $150.2000 | Buy Now |
DISTI #
579-JANSD2N2221AUA
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$150.2000 | Order Now |
DISTI #
JANSD2N2221AUA
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$150.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$134.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.5800 / $371.3900 | Buy Now |
|
NAC | RH Small-Signal BJT, UA RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$130.8400 / $153.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.5800 / $371.3900 | Buy Now |
Part Details for JANSD2N2221AUA
JANSD2N2221AUA CAD Models
JANSD2N2221AUA Part Data Attributes
|
JANSD2N2221AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSD2N2221AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSD2N2221AUA
This table gives cross-reference parts and alternative options found for JANSD2N2221AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSD2N2221AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSD2N2221AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSD2N2221AUA vs JANSD2N2221AUA |