Part Details for JANSD2N3700 by Microchip Technology Inc
Overview of JANSD2N3700 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSD2N3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5612
|
Newark | Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSD2N3700 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $34.6500 | Buy Now |
DISTI #
150-JANSD2N3700-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6500 | Buy Now |
DISTI #
JANSD2N3700
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-18 T/R - Bulk (Alt: JANSD2N3700) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9400 / $34.6500 | Buy Now |
DISTI #
579-JANSD2N3700
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$32.1800 / $34.6500 | Order Now |
DISTI #
JANSD2N3700
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$30.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3200 / $61.8800 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-18 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.1800 / $35.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.3200 / $61.8800 | Buy Now |
Part Details for JANSD2N3700
JANSD2N3700 CAD Models
JANSD2N3700 Part Data Attributes
|
JANSD2N3700
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSD2N3700
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 10K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |
Alternate Parts for JANSD2N3700
This table gives cross-reference parts and alternative options found for JANSD2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSD2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3700S | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANSD2N3700 vs JANTX2N3700S |
JANSF2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANSD2N3700 vs JANSF2N3700 |
JANSL2N3700/TR | Small Signal Bipolar Transistor, | Microsemi Corporation | JANSD2N3700 vs JANSL2N3700/TR |
JANSR2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANSD2N3700 vs JANSR2N3700 |
2N3700/TR | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANSD2N3700 vs 2N3700/TR |
JANKCBF2N3700 | Transistor | Microchip Technology Inc | JANSD2N3700 vs JANKCBF2N3700 |
JANSD2N3700/TR | Small Signal Bipolar Transistor, | Microsemi Corporation | JANSD2N3700 vs JANSD2N3700/TR |
JANKCB2N3700 | Transistor | Microchip Technology Inc | JANSD2N3700 vs JANKCB2N3700 |
JANSM2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANSD2N3700 vs JANSM2N3700 |
JANSP2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANSD2N3700 vs JANSP2N3700 |