Part Details for JANSF2N2369A by Microchip Technology Inc
Overview of JANSF2N2369A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2369A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2681
|
Newark | Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSF2N2369A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.9200 / $126.4600 | Buy Now |
DISTI #
JANSF2N2369A-ND
|
DigiKey | TRANS NPN 15V 400NA TO18 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.4602 | Buy Now |
DISTI #
JANSF2N2369A
|
Avnet Americas | Transistor NPN 15V 0.1A 3-Pin TO-18 Tray - Bulk (Alt: JANSF2N2369A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$112.9200 / $126.4600 | Buy Now |
DISTI #
494-JANSF2N2369A
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$126.4600 | Order Now |
DISTI #
JANSF2N2369A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$126.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$110.6500 / $295.3100 | Buy Now | |
DISTI #
JANSF2N2369A
|
Avnet Americas | Transistor NPN 15V 0.1A 3-Pin TO-18 Tray - Bulk (Alt: JANSF2N2369A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$112.9200 / $126.4600 | Buy Now |
DISTI #
JANSF2N2369A
|
Avnet Americas | Transistor NPN 15V 0.1A 3-Pin TO-18 Tray - Bulk (Alt: JANSF2N2369A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$112.9200 / $126.4600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$110.1600 / $129.0400 | Buy Now |
|
Master Electronics | 0 |
|
$110.6500 / $295.3100 | Buy Now |
Part Details for JANSF2N2369A
JANSF2N2369A CAD Models
JANSF2N2369A Part Data Attributes
|
JANSF2N2369A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2369A
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 500 MHz |