Part Details for JANSF2N2369AU by Microchip Technology Inc
Overview of JANSF2N2369AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2369AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2682
|
Newark | Rh Dual - Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JANSF2N2369AU Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.9300 / $165.6800 | Buy Now |
DISTI #
JANSF2N2369AU-ND
|
DigiKey | TRANS NPN 15V 6LCC Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.6808 | Buy Now |
DISTI #
JANSF2N2369AU
|
Avnet Americas | Trans GP BJT NPN 15V 40A 6-Pin SMD Bag - Bulk (Alt: JANSF2N2369AU) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9300 / $165.6800 | Buy Now |
DISTI #
579-JANSF2N2369AU
|
Mouser Electronics | Bipolar Transistors - BJT RH Dual - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$165.6800 | Order Now |
DISTI #
JANSF2N2369AU
|
Microchip Technology Inc | RH Dual - Small-Signal BJT _ LCC-6, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$165.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$149.5400 / $409.6400 | Buy Now | |
DISTI #
JANSF2N2369AU
|
Avnet Americas | Trans GP BJT NPN 15V 40A 6-Pin SMD Bag - Bulk (Alt: JANSF2N2369AU) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9300 / $165.6800 | Buy Now |
DISTI #
JANSF2N2369AU
|
Avnet Americas | Trans GP BJT NPN 15V 40A 6-Pin SMD Bag - Bulk (Alt: JANSF2N2369AU) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9300 / $165.6800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$144.3200 / $169.0600 | Buy Now |
|
Master Electronics | 0 |
|
$149.5400 / $409.6400 | Buy Now |
Part Details for JANSF2N2369AU
JANSF2N2369AU CAD Models
JANSF2N2369AU Part Data Attributes
|
JANSF2N2369AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2369AU
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES |
Alternate Parts for JANSF2N2369AU
This table gives cross-reference parts and alternative options found for JANSF2N2369AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2369AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSF2N2369AU | Small Signal Bipolar Transistor, 15V V(BR)CEO, 2-Element, NPN, Silicon, | Defense Logistics Agency | JANSF2N2369AU vs JANSF2N2369AU |