Part Details for JANSF2N2369AUB by Microchip Technology Inc
Overview of JANSF2N2369AUB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2369AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2684
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSF2N2369AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.3400 / $149.3400 | Buy Now |
DISTI #
JANSF2N2369AUB-ND
|
DigiKey | TRANS NPN 15V 400NA UB Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.3402 | Buy Now |
DISTI #
JANSF2N2369AUB
|
Avnet Americas | Transistor GP BJT NPN 40V 0.1A 3-Pin CSMD Waffle - Bulk (Alt: JANSF2N2369AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3400 / $149.3400 | Buy Now |
DISTI #
JANSF2N2369AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 40V 0.1A 3-Pin CSMD Waffle - Tape and Reel (Alt: JANSF2N2369AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$133.4700 / $149.4900 | Buy Now |
DISTI #
JANSF2N2369AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$149.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$134.8000 / $369.2400 | Buy Now | |
DISTI #
JANSF2N2369AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 40V 0.1A 3-Pin CSMD Waffle - Tape and Reel (Alt: JANSF2N2369AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$133.4700 / $149.4900 | Buy Now |
DISTI #
JANSF2N2369AUB
|
Avnet Americas | Transistor GP BJT NPN 40V 0.1A 3-Pin CSMD Waffle - Bulk (Alt: JANSF2N2369AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3400 / $149.3400 | Buy Now |
DISTI #
JANSF2N2369AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 40V 0.1A 3-Pin CSMD Waffle - Tape and Reel (Alt: JANSF2N2369AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$133.4700 / $149.4900 | Buy Now |
DISTI #
JANSF2N2369AUB
|
Avnet Americas | Transistor GP BJT NPN 40V 0.1A 3-Pin CSMD Waffle - Bulk (Alt: JANSF2N2369AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3400 / $149.3400 | Buy Now |
Part Details for JANSF2N2369AUB
JANSF2N2369AUB CAD Models
JANSF2N2369AUB Part Data Attributes
|
JANSF2N2369AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2369AUB
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES |