There are no models available for this part yet.
Overview of JANSF2N2906AUA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSF2N2906AUA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5640
|
Newark | Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSF2N2906AUA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.2900 / $156.0000 | Buy Now | |
DISTI #
150-JANSF2N2906AUA-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.0008 | Buy Now | |
DISTI #
JANSF2N2906AUA
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSMD - Bulk (Alt: JANSF2N2906AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$139.2900 / $156.0000 | Buy Now | |
DISTI #
579-JANSF2N2906AUA
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$156.0000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$139.2900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.8100 / $385.7200 | Buy Now | ||
NAC | RH Small-Signal BJT, UA RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$135.8900 / $159.1900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$140.8100 / $385.7200 | Buy Now |
CAD Models for JANSF2N2906AUA by Microchip Technology Inc
Part Data Attributes for JANSF2N2906AUA by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
29 Weeks
|
Collector Current-Max (IC)
|
0.6 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.4 W
|
Surface Mount
|
YES
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Related Parts for JANSF2N2906AUA
-
JANSF2N2906AOther Transistors
-
IXTN15N100Power Field-Effect Transistors
-
J112_D74ZSmall Signal Field-Effect Transistors
-
JAN2N2221ASmall Signal Bipolar Transistors
-
JAN1N5806Rectifier Diodes
-
JANS2N7372Power Bipolar Transistors
-
JANS1N6321DUSZener Diodes
-
JANS1N6113Transient Suppressors
-
JAH0224S3V3Power Supply Modules