JANSF2N2906AUB
Description: Transistor,

Overview of JANSF2N2906AUB by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANSF2N2906AUB by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANSF2N2906AUB
Avnet Americas Switching300 Krad(Si) - Waffle Pack (Alt: JANSF2N2906AUB) Min Qty: 50 Package Multiple: 50 Container: Waffle Pack 0
  • 50 $94.0510
  • 100 $83.3955
  • 200 $81.2975
  • 300 $79.1995
  • 400 $77.1015
  • 500 $75.0035
  • 5,000 $72.9055
$72.9055 / $94.0510 Buy Now

CAD Models for JANSF2N2906AUB by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANSF2N2906AUB by Semicoa Semiconductors

JANSF2N2906AUB
Semicoa Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.4 W
Surface Mount
YES
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. JANSF2N2906AUB
    Semicoa Semiconductors
    Transistor,
    VS

Related Parts for JANSF2N2906AUB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSF2N2906AUB by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSF2N2906AUB by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANSF2N2906AUB would you like to use for your alert(s)?
  • Please alert me when JANSF2N2906AUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANSF2N2906AUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSF2N2906AUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANSF2N2906AUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSF2N2906AUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSF2N2906AUB by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: