Part Details for JANSF2N3019S by Microchip Technology Inc
Overview of JANSF2N3019S by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSF2N3019S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5647
|
Newark | Rh Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANSF2N3019S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2800 / $124.6300 | Buy Now |
DISTI #
150-JANSF2N3019S-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.6306 | Buy Now |
DISTI #
JANSF2N3019S
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin TO-39 - Bulk (Alt: JANSF2N3019S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$111.2800 / $124.6300 | Buy Now |
DISTI #
579-JANSF2N3019S
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$124.6300 | Order Now |
DISTI #
JANSF2N3019S
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$124.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$111.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.0500 / $291.0300 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$108.5600 / $127.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$109.0500 / $291.0300 | Buy Now |
Part Details for JANSF2N3019S
JANSF2N3019S CAD Models
JANSF2N3019S Part Data Attributes
|
JANSF2N3019S
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANSF2N3019S
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 100 MHz |