Part Details for JANSF2N3439U4 by Microchip Technology Inc
Overview of JANSF2N3439U4 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N3439U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4109
|
Newark | Rh Power Bjt U4 Rohs Compliant: Yes |Microchip JANSF2N3439U4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$369.1500 / $413.4400 | Buy Now |
DISTI #
150-JANSF2N3439U4-ND
|
DigiKey | RH POWER BJT Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$413.4420 | Buy Now |
DISTI #
JANSF2N3439U4
|
Avnet Americas | Transistor GP BJT NPN 350V 1A 3-Pin SMD - Bulk (Alt: JANSF2N3439U4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$369.1500 / $413.4400 | Buy Now |
DISTI #
579-JANSF2N3439U4
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$413.4400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$369.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$369.3800 / $1,056.3400 | Buy Now |
|
NAC | RH Power BJT, U4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$360.1500 / $421.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$369.3800 / $1,056.3400 | Buy Now |