Part Details for JANSF2N3635UB by Microchip Technology Inc
Overview of JANSF2N3635UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N3635UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5649
|
Newark | 140 V Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSF2N3635UB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3900 / $147.1500 | Buy Now |
DISTI #
150-JANSF2N3635UB-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.1508 | Buy Now |
DISTI #
JANSF2N3635UB
|
Avnet Americas | Transistor GP BJT PNP 140V 1A 3-Pin CSMD - Bulk (Alt: JANSF2N3635UB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$131.3900 / $147.1500 | Buy Now |
DISTI #
579-JANSF2N3635UB
|
Mouser Electronics | Bipolar Transistors - BJT 140 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$147.1500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$131.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.8300 / $363.8400 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$128.1800 / $150.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$132.8300 / $363.8400 | Buy Now |
Part Details for JANSF2N3635UB
JANSF2N3635UB CAD Models
JANSF2N3635UB Part Data Attributes
|
JANSF2N3635UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N3635UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Reference Standard | MIL-19500; RH - 300K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 200 ns |