Part Details for JANSF2N3637UB/TR by Microchip Technology Inc
Overview of JANSF2N3637UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N3637UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5651
|
Newark | 175V 1A 1.5W3 Pin Cer Rh Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANSF2N3637UB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$131.3900 / $147.1600 | Buy Now |
DISTI #
150-JANSF2N3637UB/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$147.1604 | Buy Now |
DISTI #
JANSF2N3637UB/TR
|
Avnet Americas | Transistor GP BJT PNP 175V 1A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSF2N3637UB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$131.3900 / $147.1600 | Buy Now |
DISTI #
579-JANSF2N3637UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 175V 1A 1.5W3 Pin CER RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$147.1600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$131.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.8300 / $363.8400 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$128.1800 / $150.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$132.8300 / $363.8400 | Buy Now |