Part Details for JANSF2N4261UB by Semicoa Semiconductors
Overview of JANSF2N4261UB by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N4261UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N4261UB
|
Avnet Americas | Switching High Frequency300 Krad(Si) - Waffle Pack (Alt: JANSF2N4261UB) Min Qty: 50 Package Multiple: 50 Container: Waffle Pack | 0 |
|
$159.2245 / $205.3800 | Buy Now |
Part Details for JANSF2N4261UB
JANSF2N4261UB CAD Models
JANSF2N4261UB Part Data Attributes
|
JANSF2N4261UB
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANSF2N4261UB
Semicoa Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |
Alternate Parts for JANSF2N4261UB
This table gives cross-reference parts and alternative options found for JANSF2N4261UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N4261UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2484UBC | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSF2N4261UB vs 2N2484UBC |
JANS2N2484UBC | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSF2N4261UB vs JANS2N2484UBC |