Part Details for JANSF2N5151L by Microchip Technology Inc
Overview of JANSF2N5151L by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N5151L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2698
|
Newark | Rh Power Bjt To-5 Rohs Compliant: Yes |Microchip JANSF2N5151L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3600 / $98.9700 | Buy Now |
DISTI #
JANSF2N5151L-ND
|
DigiKey | TRANS PNP 80V 2A TO5 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9702 | Buy Now |
DISTI #
JANSF2N5151L
|
Avnet Americas | Transistor PNP 80V 2A 3-Pin TO-5AA Tray - Bulk (Alt: JANSF2N5151L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$88.3600 / $98.9700 | Buy Now |
DISTI #
494-JANSF2N5151L
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$98.9700 | Order Now |
DISTI #
JANSF2N5151L
|
Microchip Technology Inc | RH Power BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$98.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$86.6000 / $231.1000 | Buy Now | |
DISTI #
JANSF2N5151L
|
Avnet Americas | Transistor PNP 80V 2A 3-Pin TO-5AA Tray - Bulk (Alt: JANSF2N5151L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$88.3600 / $98.9700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$86.2100 / $100.9900 | Buy Now |
|
Master Electronics | 0 |
|
$86.6000 / $231.1000 | Buy Now |
Part Details for JANSF2N5151L
JANSF2N5151L CAD Models
JANSF2N5151L Part Data Attributes:
|
JANSF2N5151L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N5151L
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/545 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for JANSF2N5151L
This table gives cross-reference parts and alternative options found for JANSF2N5151L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N5151L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANSF2N5151L vs 2N5151L |
JANTXV2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANSF2N5151L vs JANTXV2N5151L |
JANSF2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANSF2N5151L vs JANSF2N5151L |
2N5151 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JANSF2N5151L vs 2N5151 |
JANTX2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANSF2N5151L vs JANTX2N5151L |
2N5151.MOD | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | JANSF2N5151L vs 2N5151.MOD |
2N5151 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-5, | Spectrum Control | JANSF2N5151L vs 2N5151 |
JANSF2N5151 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANSF2N5151L vs JANSF2N5151 |
2N5151.MODR1 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | JANSF2N5151L vs 2N5151.MODR1 |
JANTXV2N5151L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Cobham Semiconductor Solutions | JANSF2N5151L vs JANTXV2N5151L |