Part Details for JANSF2N7262U by Defense Logistics Agency
Overview of JANSF2N7262U by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSF2N7262U
JANSF2N7262U CAD Models
JANSF2N7262U Part Data Attributes
|
JANSF2N7262U
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANSF2N7262U
Defense Logistics Agency
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, LCC-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CQCC-N15 | |
Number of Elements | 1 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/601 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |