Transistors
JANSF2N7262U
Description: Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18

Overview of JANSF2N7262U by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JANSF2N7262U by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANSF2N7262U by International Rectifier

JANSF2N7262U
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
LCC
Package Description
HERMETIC SEALED, LCC-18
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RADIATION HARDENED
Avalanche Energy Rating (Eas)
240 mJ
Case Connection
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
5.5 A
Drain-source On Resistance-Max
0.36 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CQCC-N15
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
15
Operating Mode
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
22 A
Qualification Status
Not Qualified
Reference Standard
MIL-19500/601
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JANSF2N7262U
    International Rectifier
    Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18
    VS

Alternate Parts for JANSF2N7262U

This table gives cross-reference parts and alternative options found for JANSF2N7262U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7262U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRHE3230 Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 International Rectifier JANSF2N7262U vs IRHE3230

Related Parts for JANSF2N7262U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSF2N7262U by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSF2N7262U by International Rectifier

Select Manufacturer
Which Manufacturer of JANSF2N7262U would you like to use for your alert(s)?
  • Please alert me when JANSF2N7262U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANSF2N7262U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSF2N7262U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANSF2N7262U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSF2N7262U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSF2N7262U by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: