Part Details for JANSF2N7579U2 by Infineon Technologies AG
Overview of JANSF2N7579U2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JANSF2N7579U2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N7579U2
|
Avnet Americas | Transistor MOSFET N-Channel 100V 56A 3-Pin CSMD - Bulk (Alt: JANSF2N7579U2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANSF2N7579U2
JANSF2N7579U2 CAD Models
JANSF2N7579U2 Part Data Attributes
|
JANSF2N7579U2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7579U2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |