Part Details for JANSG2N2222AL by Microchip Technology Inc
Overview of JANSG2N2222AL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSG2N2222AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5662
|
Newark | Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSG2N2222AL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8900 / $98.4400 | Buy Now |
DISTI #
150-JANSG2N2222AL-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.4404 | Buy Now |
DISTI #
JANSG2N2222AL
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: JANSG2N2222AL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8900 / $98.4400 | Buy Now |
DISTI #
579-JANSG2N2222AL
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$98.4400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$87.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.1300 / $229.8600 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-18 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$85.7400 / $100.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.1300 / $229.8600 | Buy Now |