Part Details for JANSG2N7591U3 by Murata Manufacturing Co Ltd
Overview of JANSG2N7591U3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSG2N7591U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW15AN4N1B00D
|
Avnet Americas | Ind RF Chip Wirewound 4.1nH 0.1nH 100MHz 25Q-Factor 750mA 0402 Paper T/R - Tape and Reel (Alt: LQW15AN4N1B00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 | Buy Now |