Part Details for JANSH2N2221AUBC/TR by Microchip Technology Inc
Overview of JANSH2N2221AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSH2N2221AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4121
|
Newark | 40 V Rh Small-Signal Bjt Ubc Rohs Compliant: Yes |Microchip JANSH2N2221AUBC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$246.2100 / $275.7600 | Buy Now |
DISTI #
150-JANSH2N2221AUBC/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$275.7620 | Buy Now |
DISTI #
JANSH2N2221AUBC/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin Case UBC Waffle - Tape and Reel (Alt: JANSH2N2221AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$246.2100 / $275.7600 | Buy Now |
DISTI #
579-JNSH2N2221AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT 40 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$275.7600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$246.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.9100 / $681.8200 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$240.2100 / $281.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$248.9100 / $681.8200 | Buy Now |