Part Details for JANSH2N7472U2 by Eaton Corporation
Overview of JANSH2N7472U2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSH2N7472U2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRQ73-681-R
|
Avnet Americas | Ind Power Shielded Wirewound 676.5uH/2706uH 20% 100KHz Ferrite 290mA/143mA T/R - Tape and Reel (Alt: DRQ73-681-R) RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6093 / $0.9003 | Buy Now |