There are no models available for this part yet.
Overview of JANSL2N3637UB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANSL2N3637UB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5717
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSL2N3637UB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3900 / $147.1600 | Buy Now | |
DISTI #
150-JANSL2N3637UB-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.1604 | Buy Now | |
DISTI #
JANSL2N3637UB
|
Avnet Americas | Transistor GP BJT PNP 175V 1A 3-Pin CSMD - Bulk (Alt: JANSL2N3637UB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$131.3900 / $147.1600 | Buy Now | |
DISTI #
579-JANSL2N3637UB
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$147.1600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$131.3900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.8300 / $363.8400 | Buy Now | ||
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$128.1800 / $150.1600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$132.8300 / $363.8400 | Buy Now |
CAD Models for JANSL2N3637UB by Microchip Technology Inc
Part Data Attributes for JANSL2N3637UB by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
29 Weeks
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
10 pF
|
Collector-Emitter Voltage-Max
|
175 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JESD-30 Code
|
R-XDSO-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
1 W
|
Power Dissipation-Max (Abs)
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500; RH - 50K Rad(Si)
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for JANSL2N3637UB
This table gives cross-reference parts and alternative options found for JANSL2N3637UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSL2N3637UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSL2N3637UB | Small Signal Bipolar Transistor, | Microsemi Corporation | JANSL2N3637UB vs JANSL2N3637UB |
JANSL2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANSL2N3637UB vs JANSL2N3637 |
JANSL2N3637L | Small Signal Bipolar Transistor, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANSL2N3637UB vs JANSL2N3637L |
JANSL2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANSL2N3637UB vs JANSL2N3637L |
JANSL2N3637 | Small Signal Bipolar Transistor, TO-39, TO-39, 3 PIN | Microsemi Corporation | JANSL2N3637UB vs JANSL2N3637 |