Part Details for JANSL2N3810U by Microchip Technology Inc
Overview of JANSL2N3810U by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSL2N3810U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4138
|
Newark | Dual Rh Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JANSL2N3810U Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.2100 / $262.3100 | Buy Now |
DISTI #
150-JANSL2N3810U-ND
|
DigiKey | DUAL RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.3106 | Buy Now |
DISTI #
JANSL2N3810U
|
Avnet Americas | Trans GP BJT PNP 60V 50mA 6-Pin TO-78 T/R - Bulk (Alt: JANSL2N3810U) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$234.2100 / $262.3100 | Buy Now |
DISTI #
579-JANSL2N3810U
|
Mouser Electronics | Bipolar Transistors - BJT Dual RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$262.3100 | Order Now |
DISTI #
JANSL2N3810U
|
Microchip Technology Inc | Dual RH Small-Signal BJT _ LCC-6, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$262.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$234.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$236.7800 / $648.5900 | Buy Now | |
DISTI #
JANSL2N3810U
|
Avnet Americas | Trans GP BJT PNP 60V 50mA 6-Pin TO-78 T/R - Bulk (Alt: JANSL2N3810U) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$234.2100 / $262.3100 | Buy Now |
|
NAC | Dual RH Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$228.5000 / $267.6700 | Buy Now |
|
Master Electronics | 0 |
|
$236.7800 / $648.5900 | Buy Now |