Part Details for JANSM2N2906AUB/TR by Microchip Technology Inc
Overview of JANSM2N2906AUB/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSM2N2906AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2732
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSM2N2906AUB/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.4800 / $148.3700 | Buy Now |
DISTI #
150-JANSM2N2906AUB/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$148.3710 | Buy Now |
DISTI #
JANSM2N2906AUB
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 3-Pin SMD T/R - Bulk (Alt: JANSM2N2906AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$132.3400 / $148.2200 | Buy Now |
DISTI #
579-NSM2N2906AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$148.3700 | Order Now |
DISTI #
JANSM2N2906AUB/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$148.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$133.9300 / $366.8500 | Buy Now | |
DISTI #
JANSM2N2906AUB
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 3-Pin SMD T/R - Bulk (Alt: JANSM2N2906AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$132.3400 / $148.2200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$129.2400 / $151.4000 | Buy Now |
|
Master Electronics | 0 |
|
$133.9300 / $366.8500 | Buy Now |
Part Details for JANSM2N2906AUB/TR
JANSM2N2906AUB/TR CAD Models
JANSM2N2906AUB/TR Part Data Attributes:
|
JANSM2N2906AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2906AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | MIL-PRF-19500; RH - 3K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |