There are no models available for this part yet.
Overview of JANSM2N3019 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSM2N3019 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5768
|
Newark | Rh Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANSM2N3019 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5800 / $114.8800 | Buy Now | |
DISTI #
150-JANSM2N3019-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.8808 | Buy Now | |
DISTI #
JANSM2N3019
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-5 T/R - Bulk (Alt: JANSM2N3019) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5800 / $114.8800 | Buy Now | |
DISTI #
579-JANSM2N3019
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$114.8800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$102.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.5200 / $268.2700 | Buy Now | ||
NAC | RH Small-Signal BJT, TO-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$100.0700 / $117.2300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$100.5200 / $268.2700 | Buy Now |
CAD Models for JANSM2N3019 by Microchip Technology Inc
Part Data Attributes for JANSM2N3019 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, METAL PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-5
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500; RH - 3K Rad(Si)
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANSM2N3019
This table gives cross-reference parts and alternative options found for JANSM2N3019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N3019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | JANSM2N3019 vs 2N3019 |
JANSP2N3019/TR | Small Signal Bipolar Transistor, | Microsemi Corporation | JANSM2N3019 vs JANSP2N3019/TR |
JANSP2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANSM2N3019 vs JANSP2N3019 |
JANSD2N3019/TR | Small Signal Bipolar Transistor, | Microsemi Corporation | JANSM2N3019 vs JANSD2N3019/TR |
JANSD2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANSM2N3019 vs JANSD2N3019 |