There are no models available for this part yet.
Overview of JANSM2N3637UB/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANSM2N3637UB/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5786
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSM2N3637UB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$131.5200 / $147.3100 | Buy Now | |
DISTI #
150-JANSM2N3637UB/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$147.3102 | Buy Now | |
DISTI #
JANSM2N3637UB/TR
|
Avnet Americas | Transistor GP BJT PNP 175V 1A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSM2N3637UB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$131.5200 / $147.3100 | Buy Now | |
DISTI #
579-JANSM2N3637UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$147.3100 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$131.5300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.9600 / $364.2200 | Buy Now | ||
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$128.3200 / $150.3100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$132.9600 / $364.2200 | Buy Now |