There are no models available for this part yet.
Overview of JANSP2N2369AU/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANSP2N2369AU/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5821
|
Newark | Rh Dual - Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JANSP2N2369AU/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$116.3200 / $130.2800 | Buy Now | |
DISTI #
150-JANSP2N2369AU/TR-ND
|
DigiKey | RH DUAL - SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$130.2802 | Buy Now | |
DISTI #
JANSP2N2369AU/TR
|
Avnet Americas | Transistor BJT Array Dual NPN 15V 0.1A 6-Pin SMD T/R - Tape and Reel (Alt: JANSP2N2369AU/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$116.3200 / $130.2800 | Buy Now | |
DISTI #
579-JANSP2N2369AU/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Dual - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$130.2800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$116.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.0000 / $304.2300 | Buy Now | ||
NAC | RH Dual - Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$113.4900 / $132.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$114.0000 / $304.2300 | Buy Now |