Part Details for JANSR2N2219A by VPT Components
Overview of JANSR2N2219A by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSR2N2219A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N2219A
|
Avnet Americas | Silicon Switching Transistor NPN 50V 800mA 3-Pin TO-39 - Bulk (Alt: JANSR2N2219A) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8557 / $59.1927 | Buy Now |
DISTI #
JANSR2N2219A
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/251 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$74.3800 | Buy Now |
DISTI #
JANSR2N2219A
|
Avnet Americas | Silicon Switching Transistor NPN 50V 800mA 3-Pin TO-39 - Bulk (Alt: JANSR2N2219A) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8557 / $59.1927 | Buy Now |
Part Details for JANSR2N2219A
JANSR2N2219A CAD Models
JANSR2N2219A Part Data Attributes:
|
JANSR2N2219A
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2219A
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 100K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for JANSR2N2219A
This table gives cross-reference parts and alternative options found for JANSR2N2219A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N2219A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2219A | Small Signal Bipolar Transistor, | VPT Components | JANSR2N2219A vs JANTXV2N2219A |
2N2219A | Small Signal Bipolar Transistor, | VPT Components | JANSR2N2219A vs 2N2219A |