Part Details for JANSR2N2221AUBC by Microchip Technology Inc
Overview of JANSR2N2221AUBC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2221AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4162
|
Newark | 40 V Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSR2N2221AUBC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.2400 / $279.1500 | Buy Now |
DISTI #
150-JANSR2N2221AUBC-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.1520 | Buy Now |
DISTI #
JANSR2N2221AUBC
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD - Bulk (Alt: JANSR2N2221AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$249.2400 / $279.1500 | Buy Now |
DISTI #
579-JANSR2N2221AUBC
|
Mouser Electronics | Bipolar Transistors - BJT 40 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$279.1500 | Order Now |
DISTI #
JANSR2N2221AUBC
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$279.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$249.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$251.9700 / $690.2000 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$243.1600 / $284.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$251.9700 / $690.2000 | Buy Now |