Part Details for JANSR2N2369AUA by Microchip Technology Inc
Overview of JANSR2N2369AUA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2369AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2769
|
Newark | Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSR2N2369AUA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.3100 / $161.6300 | Buy Now |
DISTI #
150-JANSR2N2369AUA-ND
|
DigiKey | TRANS NPN 15V UA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.6300 | Buy Now |
DISTI #
JANSR2N2369AUA
|
Avnet Americas | Silicon Switching Transistor NPN 15V 10mA Surface Mount UA - Bulk (Alt: JANSR2N2369AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$144.3100 / $161.6300 | Buy Now |
DISTI #
579-JANSR2N2369AUA
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$161.6300 | Order Now |
DISTI #
JANSR2N2369AUA
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$161.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$145.8900 / $399.6300 | Buy Now | |
DISTI #
JANSR2N2369AUA
|
Avnet Americas | Silicon Switching Transistor NPN 15V 10mA Surface Mount UA - Bulk (Alt: JANSR2N2369AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$144.3100 / $161.6300 | Buy Now |
DISTI #
JANSR2N2369AUA
|
Avnet Americas | Silicon Switching Transistor NPN 15V 10mA Surface Mount UA - Bulk (Alt: JANSR2N2369AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$144.3100 / $161.6300 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$140.7900 / $164.9300 | Buy Now |
|
Master Electronics | 0 |
|
$145.8900 / $399.6300 | Buy Now |
Part Details for JANSR2N2369AUA
JANSR2N2369AUA CAD Models
JANSR2N2369AUA Part Data Attributes
|
JANSR2N2369AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2369AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | MIL-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |