Part Details for JANSR2N3700UBT by STMicroelectronics
Overview of JANSR2N3700UBT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N3700UBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N3700UBT
|
Avnet Americas | Hi-Rel Bipolar Transistor NPN 80V 1A Solder Dip 4-Pin UB SMD Waffle Pack - Bulk (Alt: JANSR2N3700UBT) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANSR2N3700UBT
JANSR2N3700UBT CAD Models
JANSR2N3700UBT Part Data Attributes:
|
JANSR2N3700UBT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANSR2N3700UBT
STMicroelectronics
Rad-Hard 80 V, 1 A NPN transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.76 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-PRF-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.58 V |