Part Details for JANSR2N5154 by Cobham Semiconductor Solutions
Overview of JANSR2N5154 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JANSR2N5154
JANSR2N5154 CAD Models
JANSR2N5154 Part Data Attributes
|
JANSR2N5154
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANSR2N5154
Cobham Semiconductor Solutions
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Qualification Status | Not Qualified |
Alternate Parts for JANSR2N5154
This table gives cross-reference parts and alternative options found for JANSR2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANSR2N5154 vs JANSR2N5154 |