Datasheets
JANSR2N7410 by:

Power Field-Effect Transistor, 3.5A I(D), 100V, 0.96ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL CAN, TO-205AF, 3 PIN

Part Details for JANSR2N7410 by Harris Semiconductor

Overview of JANSR2N7410 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANSR2N7410

JANSR2N7410 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANSR2N7410 Part Data Attributes

JANSR2N7410 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
JANSR2N7410 Harris Semiconductor Power Field-Effect Transistor, 3.5A I(D), 100V, 0.96ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL CAN, TO-205AF, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature RADIATION HARDENED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 3.5 A
Drain-source On Resistance-Max 0.96 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 10.5 A
Qualification Status Not Qualified
Reference Standard MIL-19500/638
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSR2N7410 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSR2N7410 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of JANSR2N7410 would you like to use for your alert(s)?
  • Please alert me when JANSR2N7410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANSR2N7410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSR2N7410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANSR2N7410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSR2N7410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSR2N7410 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: