Part Details for JANSR2N7468U2L by Infineon Technologies AG
Overview of JANSR2N7468U2L by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N7468U2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N7468U2L
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 75 A, 5.6 Milliohms, SMD-2, 3 Pins, Surface Mount - Bulk (Alt: JANSR2N7468U2L) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANSR2N7468U2L
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 75 A, 5.6 Milliohms, SMD-2, 3 Pins, Surface Mount - Bulk (Alt: JANSR2N7468U2L) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANSR2N7468U2L
JANSR2N7468U2L CAD Models
JANSR2N7468U2L Part Data Attributes:
|
JANSR2N7468U2L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7468U2L
Infineon Technologies AG
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |