Part Details for JANSR2N7472U2-00 by Infineon Technologies AG
Overview of JANSR2N7472U2-00 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N7472U2-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N7472U2-00
|
Avnet Americas | Power MOSFET, N Channel, 130 V, 75 A, 13.5 Milliohms, SMD-2, 3 Pins, Surface Mount - Bulk (Alt: JANSR2N7472U2-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |