There are no models available for this part yet.
Overview of JANTX1N4150UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4150UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ3364
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4150UR-1/TR RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.2400 | Buy Now | |
DISTI #
150-JANTX1N4150UR-1/TR-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO213AA Min Qty: 305 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2400 | Buy Now | |
DISTI #
494-JANTX1N4150UR1TR
|
Mouser Electronics | Small Signal Switching Diodes 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$2.2400 | Order Now | |
DISTI #
JANTX1N4150UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $2.2600 | Buy Now | ||
NAC | Switching Diode RoHS: Compliant Min Qty: 145 Package Multiple: 1 | 0 |
|
$2.1500 / $2.6500 | Buy Now | ||
DISTI #
JANTX1N4150UR-1/TR
|
Avnet Silica | Diode Switching 50V 0.2A 2-Pin DO-213AA (Alt: JANTX1N4150UR-1/TR) RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
JANTX1N4150UR-1/TR
|
EBV Elektronik | Diode Switching 50V 0.2A 2-Pin DO-213AA (Alt: JANTX1N4150UR-1/TR) RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.0500 / $2.2600 | Buy Now |