Part Details for JANTX1N4247 by Microchip Technology Inc
Overview of JANTX1N4247 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N4247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4803
|
Newark | 600V 1A Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JANTX1N4247 RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.4100 | Buy Now |
DISTI #
1086-2377-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 127 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4100 | Buy Now |
DISTI #
JANTX1N4247
|
Avnet Americas | Diode Switching 600V 1A 2-Pin Case A - Bulk (Alt: JANTX1N4247) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 / $5.8200 | Buy Now |
DISTI #
494-JANTX1N4247
|
Mouser Electronics | Rectifiers 600V 1A UFR,FRR THT RoHS: Not Compliant | 757 |
|
$5.3400 / $5.8200 | Buy Now |
DISTI #
JANTX1N4247
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8200 | Buy Now |
|
Future Electronics | JANTX Series 600 V 1 A Axial Through Hole Standard Recovery Glass RoHS: Not Compliant pbFree: No Min Qty: 127 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$5.3100 / $5.5400 | Buy Now |
|
Onlinecomponents.com | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTX1N4247/TR RoHS: Compliant |
250 In Stock |
|
$5.3400 / $9.2900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0700 / $6.1200 | Buy Now |
DISTI #
JANTX1N4247
|
Avnet Silica | (Alt: JANTX1N4247) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTX1N4247/TR RoHS: Compliant |
250 In Stock |
|
$5.3400 / $9.2900 | Buy Now |
Part Details for JANTX1N4247
JANTX1N4247 CAD Models
JANTX1N4247 Part Data Attributes
|
JANTX1N4247
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4247
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4247
This table gives cross-reference parts and alternative options found for JANTX1N4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER106G-BP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | JANTX1N4247 vs HER106G-BP |
1F5G-AP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Micro Commercial Components | JANTX1N4247 vs 1F5G-AP-HF |
HER106-BP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Micro Commercial Components | JANTX1N4247 vs HER106-BP-HF |
1F5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | PanJit Semiconductor | JANTX1N4247 vs 1F5G |
1N4946GH03 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | JANTX1N4247 vs 1N4946GH03 |
1N4005S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | JANTX1N4247 vs 1N4005S |
1N4005SGPAMP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Fagor Electrónica | JANTX1N4247 vs 1N4005SGPAMP |
1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4247 vs 1N4946 |
1N4937GH04 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | JANTX1N4247 vs 1N4937GH04 |
1N4005GH02 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | JANTX1N4247 vs 1N4005GH02 |