JANTX1N4370DUR-1
Description: Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA

Overview of JANTX1N4370DUR-1 by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N4370DUR-1 by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4370DUR-1 by Compensated Devices Inc

JANTX1N4370DUR-1
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
DO-213AA
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
1%
Working Test Current
20 mA
Want to compare parts?
  1. JANTX1N4370DUR-1
    Compensated Devices Inc
    Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA
    VS

Alternate Parts for JANTX1N4370DUR-1

This table gives cross-reference parts and alternative options found for JANTX1N4370DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4370DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL5221A-1E3TR Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MXMLL5221A-1E3TR
MSPMLL5221A-1E3 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MSPMLL5221A-1E3
MQMLL5221A-1 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MQMLL5221A-1
MXMLL5221A-1 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MXMLL5221A-1
JAN1N4370DUR-1 Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA Compensated Devices Inc JANTX1N4370DUR-1 vs JAN1N4370DUR-1
MLL5221A-1TR Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MLL5221A-1TR
MQMLL5221A-1E3 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MQMLL5221A-1E3
MVMLL5221A-1E3 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MVMLL5221A-1E3
1N4370UR-1E3 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs 1N4370UR-1E3
MSPMLL5221A-1E3TR Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MSPMLL5221A-1E3TR
Part Number Description Manufacturer Compare
JANTXV1N4370UR-1 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs JANTXV1N4370UR-1
CDLL4370 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs CDLL4370
JANTX1N4370CUR-1 Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4370DUR-1 vs JANTX1N4370CUR-1
MSPMLL5221A-1 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MSPMLL5221A-1
JAN1N4370CUR-1 Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA Compensated Devices Inc JANTX1N4370DUR-1 vs JAN1N4370CUR-1
MVMLL5221A-1 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MVMLL5221A-1
MLL5221AUR-1E3TR Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs MLL5221AUR-1E3TR
JANTXV1N4370DUR-1 Zener Diode, Silicon, Microsemi Corporation JANTX1N4370DUR-1 vs JANTXV1N4370DUR-1
CDLL4370 Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4370DUR-1 vs CDLL4370
1N4370UR-1TR Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N4370DUR-1 vs 1N4370UR-1TR

Related Parts for JANTX1N4370DUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4370DUR-1 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4370DUR-1 by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of JANTX1N4370DUR-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4370DUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4370DUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4370DUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4370DUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4370DUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4370DUR-1 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: